

AT24C128C-XHM-T | |
|---|---|
DigiKey Part Number | AT24C128C-XHM-TTR-ND - Tape & Reel (TR) AT24C128C-XHM-TCT-ND - Cut Tape (CT) AT24C128C-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C128C-XHM-T |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C128C-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/ST | Microchip Technology | 26.624 | 24AA128T-I/STCT-ND | 0,73000 € | Similar |
| CAT24C128YI-GT3 | onsemi | 4.569 | CAT24C128YI-GT3OSCT-ND | 0,67000 € | Direct |
| BR24G128FVT-3AGE2 | Rohm Semiconductor | 2.653 | BR24G128FVT-3A2CT-ND | 0,56000 € | Similar |
| BR24G128FVT-3GE2 | Rohm Semiconductor | 5.800 | BR24G128FVT-3G2CT-ND | 0,38000 € | Similar |
| CAT24C128YIGT3JN | onsemi | 2.280 | 488-CAT24C128YIGT3JNCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34506 € | 1.725,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

