MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24G04NUX-3ATTR | |
|---|---|
DigiKey Part Number | BR24G04NUX-3ATTR-ND - Tape & Reel (TR) BR24G04NUX-3ATCT-ND - Cut Tape (CT) BR24G04NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04NUX-3ATTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04NUX-3ATTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVM-3AGTTR | Rohm Semiconductor | 2.212 | BR24G04FVM-3AGTCT-ND | 0,25000 € | MFR Recommended |
| BR24G04NUX-3TTR | Rohm Semiconductor | 19.731 | BR24G04NUX-3TCT-ND | 0,29000 € | Similar |
| BR24T04NUX-WTR | Rohm Semiconductor | 7.645 | BR24T04NUX-WCT-ND | 0,26000 € | Similar |
| AT24C04C-MAHM-T | Microchip Technology | 26.126 | AT24C04C-MAHM-TCT-ND | 0,29000 € | Similar |
| CAT24C04HU4I-GT3 | onsemi | 9.162 | CAT24C04HU4I-GT3OSCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15274 € | 610,96 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








