EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G01NUX-3ATTR

DigiKey Part Number
846-BR24G01NUX-3ATTR-ND - Tape & Reel (TR)
846-BR24G01NUX-3ATTRCT-ND - Cut Tape (CT)
846-BR24G01NUX-3ATTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G01NUX-3ATTR
Description
IC EEPROM 1KBIT I2C VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G01NUX-3ATTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.058
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,21200 €2,12 €
250,20720 €5,18 €
500,20320 €10,16 €
1000,19890 €19,89 €
2500,19328 €48,32 €
5000,18896 €94,48 €
1.0000,18467 €184,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17604 €704,16 €
8.0000,17175 €1.374,00 €
12.0000,16926 €2.031,12 €
20.0000,16615 €3.323,00 €
28.0000,16411 €4.595,08 €
40.0000,16197 €6.478,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €