Parametric Equivalent



BH26M0AWHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH26M0AWHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH26M0AWHFV-TR |
Description | IC REG LINEAR 2.6V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH26M0AWHFV-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 6-HVSOF |
Voltage Dropout (Max) 0.09V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BH26M0AWHFV-TR | Rohm Semiconductor | 0 | 846-BH26M0AWHFV-TR-ND | 0,22381 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22381 € | 671,43 € |
| Unit Price without VAT: | 0,22381 € |
|---|---|
| Unit Price with VAT: | 0,26633 € |


