


BD82006FVJ-MGE2 | |
|---|---|
DigiKey Part Number | BD82006FVJ-MGE2TR-ND - Tape & Reel (TR) BD82006FVJ-MGE2CT-ND - Cut Tape (CT) BD82006FVJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82006FVJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82006FVJ-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62560 € | 15,64 € |
| 100 | 0,55230 € | 55,23 € |
| 250 | 0,51740 € | 129,35 € |
| 500 | 0,49632 € | 248,16 € |
| 1.000 | 0,47896 € | 478,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46064 € | 1.151,60 € |
| 5.000 | 0,44960 € | 2.248,00 € |
| 7.500 | 0,44408 € | 3.330,60 € |
| 12.500 | 0,43795 € | 5.474,38 € |
| 17.500 | 0,43437 € | 7.601,47 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |









