
BD80GA3WNUX-TR | |
|---|---|
DigiKey Part Number | 846-BD80GA3WNUX-TR-ND - Tape & Reel (TR) 846-BD80GA3WNUX-CT-ND - Cut Tape (CT) 846-BD80GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80GA3WNUX-TR |
Description | IC REG LIN 8V 300MA VSON008X2030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package VSON008X2030 |
Voltage Dropout (Max) 0.9V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31196 € | 77,99 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28677 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28664 € | 1.146,56 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









