2081875-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081875-1

DigiKey Part Number
17-2081875-1-ND
Manufacturer
Manufacturer Product Number
2081875-1
Description
EP-SMA,JACK,27GHZ,END LAUNCH,1.6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
27 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,70000 €9,70 €
108,24100 €82,41 €
257,72440 €193,11 €
507,35540 €367,77 €
1007,00440 €700,44 €
3006,48227 €1.944,68 €
5006,25302 €3.126,51 €
1.0006,08085 €6.080,85 €
Manufacturers Standard Package
Unit Price without VAT:9,70000 €
Unit Price with VAT:11,54300 €