
BD6513F-E2 | |
|---|---|
DigiKey Part Number | 846-BD6513F-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6513F-E2 |
Description | IC SWITCH HIGH SIDE 2CH SOP-8 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6513F-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6516F-E2 | Rohm Semiconductor | 8.915 | BD6516F-E2CT-ND | 1,82000 € | Similar |
| BD6513F-E2 | Rohm Semiconductor | 2.330 | BD6513F-E2CT-ND | 2,51000 € | Parametric Equivalent |
| SP2526A-1EN-L/TR | MaxLinear, Inc. | 5.244 | 1016-1782-1-ND | 0,84000 € | Similar |
| SP2526A-2EN-L/TR | MaxLinear, Inc. | 1.026 | 1016-SP2526A-2EN-L/TRCT-ND | 0,84000 € | Similar |

