
SP2526A-2EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP2526A-2EN-L/TR-ND - Tape & Reel (TR) 1016-SP2526A-2EN-L/TRCT-ND - Cut Tape (CT) 1016-SP2526A-2EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2526A-2EN-L/TR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2526A-2EN-L/TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP2526A-1EN-L/TR | MaxLinear, Inc. | 5.494 | 1016-1782-1-ND | 9,26000 € | Parametric Equivalent |
| BD6516F-E2 | Rohm Semiconductor | 8.915 | BD6516F-E2CT-ND | 20,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54360 € | 13,59 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,42872 € | 214,36 € |
| 1.000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39708 € | 992,70 € |
| 5.000 | 0,38728 € | 1.936,40 € |
| 7.500 | 0,38237 € | 2.867,78 € |
| 12.500 | 0,37694 € | 4.711,75 € |
| 17.500 | 0,37376 € | 6.540,80 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |







