Power Switch/Driver 1:1 N-Channel 1A 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2227G-TR

DigiKey Part Number
846-BD2227G-TR-ND - Tape & Reel (TR)
846-BD2227G-TRCT-ND - Cut Tape (CT)
846-BD2227G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2227G-TR
Description
IC SWITCH USB HI SIDE 1CH 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2227G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
5-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD2227G-TRRohm Semiconductor2.600846-BD2227G-TRCT-ND0,76000 €Parametric Equivalent
In-Stock: 2.600
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54500 €5,45 €
250,49080 €12,27 €
1000,43100 €43,10 €
2500,40260 €100,65 €
5000,38542 €192,71 €
1.0000,37225 €372,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35390 €1.061,70 €
6.0000,34537 €2.072,22 €
9.0000,34110 €3.069,90 €
15.0000,33636 €5.045,40 €
21.0000,33360 €7.005,60 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €