BD2226G-LBTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 0,42933 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1A 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2226G-LBTR

DigiKey Part Number
846-BD2226G-LBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD2226G-LBTR
Description
IC HIGH SIDE SWITCH 1CH 5-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2226G-LBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Rds On (Typ)
150mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
5-SSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD2226G-LBTRRohm Semiconductor0846-BD2226G-LBTR-ND0,42933 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42933 €1.287,99 €
6.0000,41940 €2.516,40 €
9.0000,41443 €3.729,87 €
15.0000,40892 €6.133,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42933 €
Unit Price with VAT:0,51090 €