Parametric Equivalent
Parametric Equivalent

BC857BU3T106 | |
|---|---|
DigiKey Part Number | 846-BC857BU3T106TR-ND - Tape & Reel (TR) 846-BC857BU3T106CT-ND - Cut Tape (CT) 846-BC857BU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BU3T106 |
Description | TRANS PNP 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04847 € | 145,41 € |
| 6.000 | 0,04353 € | 261,18 € |
| 9.000 | 0,04101 € | 369,09 € |
| 15.000 | 0,03818 € | 572,70 € |
| 21.000 | 0,03650 € | 766,50 € |
| 30.000 | 0,03487 € | 1.046,10 € |
| 75.000 | 0,03128 € | 2.346,00 € |
| 150.000 | 0,02907 € | 4.360,50 € |
| 300.000 | 0,02797 € | 8.391,00 € |
| Unit Price without VAT: | 0,04847 € |
|---|---|
| Unit Price with VAT: | 0,05768 € |



