Parametric Equivalent
Parametric Equivalent

BC857BU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-BC857BU3HZGT106TR-ND - Tape & Reel (TR) 846-BC857BU3HZGT106CT-ND - Cut Tape (CT) 846-BC857BU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BU3HZGT106 |
Description | TRANS PNP 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package UMT3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BU3T106 | Rohm Semiconductor | 0 | 846-BC857BU3T106CT-ND | 0,04786 € | Parametric Equivalent |
| ABC857BW-HF | Comchip Technology | 0 | 641-ABC857BW-HFTR-ND | 0,06730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09640 € | 9,64 € |
| 500 | 0,07100 € | 35,50 € |
| 1.000 | 0,06277 € | 62,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05226 € | 156,78 € |
| 6.000 | 0,04696 € | 281,76 € |
| 9.000 | 0,04426 € | 398,34 € |
| 15.000 | 0,04122 € | 618,30 € |
| 21.000 | 0,03941 € | 827,61 € |
| 30.000 | 0,03766 € | 1.129,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




