
BA4560FVT-GE2 | |
|---|---|
DigiKey Part Number | BA4560FVT-GE2TR-ND - Tape & Reel (TR) BA4560FVT-GE2CT-ND - Cut Tape (CT) BA4560FVT-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4560FVT-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4560FVT-GE2 Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4565FVM-GTR | Rohm Semiconductor | 24 | LM4565FVM-GTRCT-ND | 0,55000 € | Similar |
| RC4560IPWR | Texas Instruments | 3.193 | 296-17544-1-ND | 0,42000 € | Similar |
| LM258APT | STMicroelectronics | 17.276 | 497-6432-1-ND | 1,05000 € | Similar |
| LM258PT | STMicroelectronics | 7.652 | 497-7815-1-ND | 0,37000 € | Similar |
| LM2904AYPT | STMicroelectronics | 4.965 | 497-13049-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46440 € | 46,44 € |
| 250 | 0,43408 € | 108,52 € |
| 500 | 0,41588 € | 207,94 € |
| 1.000 | 0,40086 € | 400,86 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

