
RC4560IPWR | |
|---|---|
DigiKey Part Number | 296-17544-2-ND - Tape & Reel (TR) 296-17544-1-ND - Cut Tape (CT) 296-17544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4560IPWR |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4560IPWR Models |
Category | Current - Supply 4.3mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24510 € | 24,51 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21694 € | 108,47 € |
| 1.000 | 0,20822 € | 208,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19519 € | 390,38 € |
| 4.000 | 0,18945 € | 757,80 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 10.000 | 0,18339 € | 1.833,90 € |
| 14.000 | 0,18153 € | 2.541,42 € |
| 20.000 | 0,17974 € | 3.594,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

