
BA4558RFV-E2 | |
|---|---|
DigiKey Part Number | BA4558RFV-E2TR-ND - Tape & Reel (TR) BA4558RFV-E2CT-ND - Cut Tape (CT) BA4558RFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558RFV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4558RFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30120 € | 7,53 € |
| 100 | 0,26210 € | 26,21 € |
| 250 | 0,24360 € | 60,90 € |
| 500 | 0,23242 € | 116,21 € |
| 1.000 | 0,22321 € | 223,21 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

