Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BA033LBSG2-TR | |
|---|---|
DigiKey Part Number | BA033LBSG2TR-ND - Tape & Reel (TR) BA033LBSG2CT-ND - Cut Tape (CT) BA033LBSG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033LBSG2-TR |
Description | IC REG LINEAR 3.3V 150MA SMP5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SMP5 |
Datasheet | Datasheet |
EDA/CAD Models | BA033LBSG2-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 58dB (400Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SMP5 |
Voltage Dropout (Max) 0.15V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU33TD3WG-TR | Rohm Semiconductor | 9.870 | BU33TD3WGCT-ND | 0,33000 € | Similar |
| LP2982AIM5-3.3/NOPB | Texas Instruments | 13.507 | LP2982AIM5-3.3/NOPBCT-ND | 1,01000 € | Similar |
| LP2982AIM5X-3.3/NOPB | Texas Instruments | 1.107 | LP2982AIM5X-3.3/NOPBCT-ND | 1,39000 € | Similar |
| LP2982IM5-3.3/NOPB | Texas Instruments | 11.422 | LP2982IM5-3.3/NOPBCT-ND | 0,91000 € | Similar |
| LP2982IM5X-3.3/NOPB | Texas Instruments | 672 | 296-37591-1-ND | 0,90000 € | Similar |







