


TC1185-3.3VCT713 | |
|---|---|
DigiKey Part Number | TC11853.3VCT713TR-ND - Tape & Reel (TR) TC11853.3VCT713CT-ND - Cut Tape (CT) TC11853.3VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1185-3.3VCT713 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1185-3.3VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5207-3.3YM5-TR | Microchip Technology | 10.775 | 576-1267-1-ND | 0,82000 € | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.078 | 576-4196-1-ND | 0,58000 € | Similar |
| LDK120C33R | STMicroelectronics | 5.960 | 497-13491-1-ND | 0,30000 € | Similar |
| LDK120M33R | STMicroelectronics | 22.148 | 497-13500-1-ND | 0,48000 € | Similar |
| SPX5205M5-L-3-3/TR | MaxLinear, Inc. | 2.342 | 1016-1878-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,33810 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31446 € | 943,38 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


