


LP2982AIM5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2982AIM5X-3.3/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5X-3.3/NOPBCT-ND - Cut Tape (CT) LP2982AIM5X-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5X-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-3.3/NOPB | Texas Instruments | 13.532 | LP2982AIM5-3.3/NOPBCT-ND | 365,87000 € | Parametric Equivalent |
| LP2982IM5-3.3/NOPB | Texas Instruments | 11.427 | LP2982IM5-3.3/NOPBCT-ND | 328,97000 € | Parametric Equivalent |
| LP2982IM5X-3.3/NOPB | Texas Instruments | 672 | 296-37591-1-ND | 325,90000 € | Parametric Equivalent |
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 41.495 | 1016-1873-1-ND | 138,35000 € | Similar |
| SPX5205M5-L-3-3/TR | MaxLinear, Inc. | 2.342 | 1016-1878-1-ND | 101,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,92720 € | 23,18 € |
| 100 | 0,82410 € | 82,41 € |
| 250 | 0,77496 € | 193,74 € |
| 500 | 0,74538 € | 372,69 € |
| 1.000 | 0,72100 € | 721,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74473 € | 2.234,19 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

