
2SC4097T106Q | |
|---|---|
DigiKey Part Number | 2SC4097T106QTR-ND - Tape & Reel (TR) 2SC4097T106QCT-ND - Cut Tape (CT) 2SC4097T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4097T106Q |
Description | TRANS NPN 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4097T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD1820AS,115 | Nexperia USA Inc. | 7.737 | 1727-6487-1-ND | 0,21000 € | Similar |
| CMST2222A TR PBFREE | Central Semiconductor Corp | 19.900 | 1514-CMST2222ATRPBFREECT-ND | 0,62000 € | Similar |
| MMST2222A-7-F | Diodes Incorporated | 259.611 | MMST2222A-FDICT-ND | 0,19000 € | Similar |
| MMST4401-7-F | Diodes Incorporated | 1.819 | MMST4401-FDICT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15880 € | 15,88 € |
| 500 | 0,11874 € | 59,37 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08931 € | 267,93 € |
| 6.000 | 0,08100 € | 486,00 € |
| 9.000 | 0,07676 € | 690,84 € |
| 15.000 | 0,07200 € | 1.080,00 € |
| 21.000 | 0,06918 € | 1.452,78 € |
| 30.000 | 0,06644 € | 1.993,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

