
CMST2222A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST2222ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMST2222ATRPBFREECT-ND - Cut Tape (CT) 1514-CMST2222ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMST2222A TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 275 mW Surface Mount SOT-323 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 275 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38600 € | 3,86 € |
| 100 | 0,24800 € | 24,80 € |
| 500 | 0,18836 € | 94,18 € |
| 1.000 | 0,16910 € | 169,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14463 € | 433,89 € |
| 6.000 | 0,13230 € | 793,80 € |
| 9.000 | 0,12601 € | 1.134,09 € |
| 15.000 | 0,11895 € | 1.784,25 € |
| 21.000 | 0,11477 € | 2.410,17 € |
| 30.000 | 0,11070 € | 3.321,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

