
MMST4401-7-F | |
|---|---|
DigiKey Part Number | MMST4401-FDITR-ND - Tape & Reel (TR) MMST4401-FDICT-ND - Cut Tape (CT) MMST4401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4401-7-F |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4401-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST2222A-7-F | Diodes Incorporated | 1.273 | MMST2222A-FDICT-ND | 0,19000 € | Similar |
| MMBT4401WT1G | onsemi | 36.495 | MMBT4401WT1GOSCT-ND | 0,14000 € | Direct |
| PMST4401,115 | Nexperia USA Inc. | 2.529 | 1727-PMST4401115CT-ND | 0,13000 € | Upgrade |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 0,13000 € | Similar |
| BC817-16W,135 | Nexperia USA Inc. | 13.980 | 1727-BC817-16W,135CT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05430 € | 27,15 € |
| 1.000 | 0,04782 € | 47,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03955 € | 118,65 € |
| 6.000 | 0,03537 € | 212,22 € |
| 9.000 | 0,03324 € | 299,16 € |
| 15.000 | 0,03084 € | 462,60 € |
| 21.000 | 0,02942 € | 617,82 € |
| 30.000 | 0,02804 € | 841,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

