Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC2412KT246R | |
|---|---|
DigiKey Part Number | 2SC2412KT246R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC2412KT246R |
Description | TRANS NPN 50V 0.15A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DC2412R-7 | Diodes Incorporated | 6.012 | 31-2DC2412R-7CT-ND | 0,25000 € | Direct |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 3.161 | 264-2SC2712-BL,LFCT-ND | 0,17000 € | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 37.680 | 2SC2712-GRLFCT-ND | 0,17000 € | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12.851 | 2SC2712-OTE85LFCT-ND | 0,17000 € | Similar |
| 2SC2712-Y,LF | Toshiba Semiconductor and Storage | 41.723 | 2SC2712-YLFCT-ND | 0,16000 € | Similar |









