


MMBT6428LT1G | |
|---|---|
DigiKey Part Number | MMBT6428LT1GOSTR-ND - Tape & Reel (TR) MMBT6428LT1GOSCT-ND - Cut Tape (CT) MMBT6428LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6428LT1G |
Description | TRANS NPN 50V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 700MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6428LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 700MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD601ART,215 | Nexperia USA Inc. | 95 | 1727-1553-1-ND | 0,56000 € | Similar |
| 2SC2412KT146S | Rohm Semiconductor | 2.236 | 2SC2412KT146SCT-ND | 0,85000 € | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 3.161 | 264-2SC2712-BL,LFCT-ND | 0,66000 € | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 36.655 | 2SC2712-GRLFCT-ND | 0,66000 € | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12.851 | 2SC2712-OTE85LFCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05170 € | 25,85 € |
| 1.000 | 0,04550 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03546 € | 106,38 € |
| 6.000 | 0,03169 € | 190,14 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











