
CMPT6429 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT6429TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT6429TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT6429TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT6429 TR PBFREE |
Description | TRANS NPN 45V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 700MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100µA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 700MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16860 € | 84,30 € |
| 1.000 | 0,15106 € | 151,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12874 € | 386,22 € |
| 6.000 | 0,11750 € | 705,00 € |
| 9.000 | 0,11177 € | 1.005,93 € |
| 15.000 | 0,10532 € | 1.579,80 € |
| 21.000 | 0,10151 € | 2.131,71 € |
| 30.000 | 0,09780 € | 2.934,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

