Similar
Similar

2SB1189T100Q | |
|---|---|
DigiKey Part Number | 2SB1189T100QTR-ND - Tape & Reel (TR) 2SB1189T100QCT-ND - Cut Tape (CT) 2SB1189T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1189T100Q |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 100MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48900 € | 4,89 € |
| 100 | 0,31740 € | 31,74 € |
| 500 | 0,24368 € | 121,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21993 € | 219,93 € |
| 2.000 | 0,19993 € | 399,86 € |
| 3.000 | 0,18973 € | 569,19 € |
| 5.000 | 0,17827 € | 891,35 € |
| 7.000 | 0,17149 € | 1.200,43 € |
| 10.000 | 0,16489 € | 1.648,90 € |
| 25.000 | 0,15168 € | 3.792,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



