


2SAR579D3TLQ | |
|---|---|
DigiKey Part Number | 846-2SAR579D3TLQTR-ND - Tape & Reel (TR) 846-2SAR579D3TLQCT-ND - Cut Tape (CT) 846-2SAR579D3TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR579D3TLQ |
Description | PNP, TO-252 (DPAK), -160V -1.5A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 67MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10 W |
Part Status Active | Frequency - Transition 67MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 100mA, 1A | Supplier Device Package TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,56140 € | 56,14 € |
| 500 | 0,44002 € | 220,01 € |
| 1.000 | 0,40094 € | 400,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35864 € | 896,60 € |
| 5.000 | 0,33249 € | 1.662,45 € |
| 7.500 | 0,31918 € | 2.393,85 € |
| 12.500 | 0,30422 € | 3.802,75 € |
| 17.500 | 0,29537 € | 5.168,98 € |
| 25.000 | 0,29534 € | 7.383,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


