


2SCR579D3TLQ | |
|---|---|
DigiKey Part Number | 846-2SCR579D3TLQTR-ND - Tape & Reel (TR) 846-2SCR579D3TLQCT-ND - Cut Tape (CT) 846-2SCR579D3TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR579D3TLQ |
Description | NPN, TO-252 (DPAK), 160V 1.5A, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 101MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 101MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,56850 € | 56,85 € |
| 500 | 0,44554 € | 222,77 € |
| 1.000 | 0,40599 € | 405,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36315 € | 907,87 € |
| 5.000 | 0,33668 € | 1.683,40 € |
| 7.500 | 0,32320 € | 2.424,00 € |
| 12.500 | 0,30805 € | 3.850,62 € |
| 17.500 | 0,29909 € | 5.234,08 € |
| 25.000 | 0,29906 € | 7.476,50 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

