
2SAR544PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR544PFRAT100TR-ND - Tape & Reel (TR) 2SAR544PFRAT100CT-ND - Cut Tape (CT) 2SAR544PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544PFRAT100 |
Description | TRANS PNP 80V 2.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR544PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR544P5T100 | Rohm Semiconductor | 853 | 2SAR544P5T100CT-ND | 0,80000 € | Parametric Equivalent |
| 2SAR544PHZGT100 | Rohm Semiconductor | 1.004 | 846-2SAR544PHZGT100CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26300 € | 26,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18046 € | 180,46 € |
| 2.000 | 0,16351 € | 327,02 € |
| 3.000 | 0,15487 € | 464,61 € |
| 5.000 | 0,14659 € | 732,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

