
2SAR544PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR544PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR544PHZGT100CT-ND - Cut Tape (CT) 846-2SAR544PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544PHZGT100 |
Description | TRANS PNP 80V 2.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,48380 € | 48,38 € |
| 500 | 0,37678 € | 188,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34231 € | 342,31 € |
| 2.000 | 0,31330 € | 626,60 € |
| 3.000 | 0,29852 € | 895,56 € |
| 5.000 | 0,28191 € | 1.409,55 € |
| 7.000 | 0,27207 € | 1.904,49 € |
| 10.000 | 0,26251 € | 2.625,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

