
2SAR544PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR544PFRAT100TR-ND - Tape & Reel (TR) 2SAR544PFRAT100CT-ND - Cut Tape (CT) 2SAR544PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR544PFRAT100 |
Description | TRANS PNP 80V 2.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR544PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26630 € | 26,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18273 € | 182,73 € |
| 2.000 | 0,16557 € | 331,14 € |
| 3.000 | 0,15682 € | 470,46 € |
| 5.000 | 0,14699 € | 734,95 € |
| 7.000 | 0,14116 € | 988,12 € |
| 10.000 | 0,13550 € | 1.355,00 € |
| 25.000 | 0,12307 € | 3.076,75 € |
| 50.000 | 0,12048 € | 6.024,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

