
2SA2018E3TL | |
|---|---|
DigiKey Part Number | 846-2SA2018E3TLTR-ND - Tape & Reel (TR) 846-2SA2018E3TLCT-ND - Cut Tape (CT) 846-2SA2018E3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018E3TL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package EMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2018E3HZGTL | Rohm Semiconductor | 2.968 | 846-2SA2018E3HZGTLCT-ND | 0,43000 € | Parametric Equivalent |
| 2SA2018TL | Rohm Semiconductor | 5.886 | 2SA2018TLCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10112 € | 50,56 € |
| 1.000 | 0,08987 € | 89,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07554 € | 226,62 € |
| 6.000 | 0,06831 € | 409,86 € |
| 9.000 | 0,06463 € | 581,67 € |
| 15.000 | 0,06048 € | 907,20 € |
| 21.000 | 0,05803 € | 1.218,63 € |
| 30.000 | 0,05564 € | 1.669,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

