
2SA2018E3HZGTL | |
|---|---|
DigiKey Part Number | 846-2SA2018E3HZGTLTR-ND - Tape & Reel (TR) 846-2SA2018E3HZGTLCT-ND - Cut Tape (CT) 846-2SA2018E3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018E3HZGTL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Supplier Device Package EMT3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2018E3TL | Rohm Semiconductor | 1.822 | 846-2SA2018E3TLCT-ND | 0,35000 € | Parametric Equivalent |
| 2SA2018TL | Rohm Semiconductor | 5.886 | 2SA2018TLCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16980 € | 16,98 € |
| 500 | 0,12726 € | 63,63 € |
| 1.000 | 0,11352 € | 113,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09059 € | 271,77 € |
| 6.000 | 0,08227 € | 493,62 € |
| 9.000 | 0,07803 € | 702,27 € |
| 15.000 | 0,07591 € | 1.138,65 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

