
2SA2018E3TL | |
|---|---|
DigiKey Part Number | 846-2SA2018E3TLTR-ND - Tape & Reel (TR) 846-2SA2018E3TLCT-ND - Cut Tape (CT) 846-2SA2018E3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2018E3TL |
Description | TRANS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09662 € | 48,31 € |
| 1.000 | 0,08585 € | 85,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07216 € | 216,48 € |
| 6.000 | 0,06526 € | 391,56 € |
| 9.000 | 0,06174 € | 555,66 € |
| 15.000 | 0,05778 € | 866,70 € |
| 21.000 | 0,05543 € | 1.164,03 € |
| 30.000 | 0,05315 € | 1.594,50 € |
| 75.000 | 0,04815 € | 3.611,25 € |
| 150.000 | 0,04626 € | 6.939,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

