1SR154-400TE25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 50.293
Unit Price: 0,56000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 12.867
Unit Price: 0,46000 €
Datasheet

Direct


Comchip Technology
In Stock: 108.595
Unit Price: 0,28000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 73.711
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 191.013
Unit Price: 0,21000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.492
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 85.672
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 434.169
Unit Price: 0,34000 €
Datasheet
Diode 400 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR154-400TE25

DigiKey Part Number
1SR154-400TE25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SR154-400TE25
Description
DIODE STANDARD 400V 1A PMDS
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
1SR154-400TE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes