
MRA4004T3G | |
|---|---|
DigiKey Part Number | MRA4004T3GOSTR-ND - Tape & Reel (TR) MRA4004T3GOSCT-ND - Cut Tape (CT) MRA4004T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4004T3G |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4004T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,10580 € | 10,58 € |
| 500 | 0,07822 € | 39,11 € |
| 1.000 | 0,06719 € | 67,19 € |
| 2.000 | 0,06177 € | 123,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05359 € | 267,95 € |
| 10.000 | 0,04853 € | 485,30 € |
| 15.000 | 0,04596 € | 689,40 € |
| 25.000 | 0,04306 € | 1.076,50 € |
| 35.000 | 0,04134 € | 1.446,90 € |
| 50.000 | 0,03967 € | 1.983,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











