Diode 400 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR264MM-400TR

DigiKey Part Number
RR264MM-400TR-ND - Tape & Reel (TR)
RR264MM-400CT-ND - Cut Tape (CT)
RR264MM-400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR264MM-400TR
Description
DIODE STANDARD 400V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RR264MM-400TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 700 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28000 €2,80 €
1000,17750 €17,75 €
5000,13304 €66,52 €
1.0000,11870 €118,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10044 €301,32 €
6.0000,09124 €547,44 €
9.0000,08655 €778,95 €
15.0000,08127 €1.219,05 €
21.0000,07815 €1.641,15 €
30.0000,07511 €2.253,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €