
2183221022 | |
|---|---|
DigiKey Part Number | 900-2183221022-ND |
Manufacturer | |
Manufacturer Product Number | 2183221022 |
Description | DURA-CLIK ISL R-R 2CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,23200 € | 55,80 € |
| 50 | 2,12500 € | 106,25 € |
| 100 | 2,02350 € | 202,35 € |
| 250 | 1,89680 € | 474,20 € |
| 500 | 1,80628 € | 903,14 € |
| 1.000 | 1,72009 € | 1.720,09 € |
| 2.500 | 1,61249 € | 4.031,22 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |







