
KS DELPS1.22-UGVG-67-H3Q4-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-KSDELPS1.22-UGVG-67-H3Q4-20-R18-XXTR-ND - Tape & Reel (TR) 475-KSDELPS1.22-UGVG-67-H3Q4-20-R18-XXCT-ND - Cut Tape (CT) 475-KSDELPS1.22-UGVG-67-H3Q4-20-R18-XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS DELPS1.22-UGVG-67-H3Q4-20-R18-XX |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.225V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06927 € | 69,27 € |
| 2.000 | 0,06403 € | 128,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,05516 € | 496,44 € |
| 18.000 | 0,05202 € | 936,36 € |
| 27.000 | 0,05041 € | 1.361,07 € |
| 45.000 | 0,04859 € | 2.186,55 € |
| 63.000 | 0,04751 € | 2.993,13 € |
| 90.000 | 0,04645 € | 4.180,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







