TRS232ECD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.713
Unit Price: 1,10000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 7.670
Unit Price: 8,59000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 2.651
Unit Price: 8,34000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 596
Unit Price: 7,36000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.509
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 987
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.917
Unit Price: 6,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.727
Unit Price: 1,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 82
Unit Price: 1,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,64446 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: 2,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.760
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.549
Unit Price: 9,57000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECD

DigiKey Part Number
TRS232ECD-ND
Manufacturer
Manufacturer Product Number
TRS232ECD
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 986 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

986In Stock
Ships from Rochester Electronics, LLC