MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLV2471CP | |
|---|---|
DigiKey Part Number | 296-7503-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2471CP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471CP Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2471CDR | Texas Instruments | 7.500 | 296-2439-1-ND | 1,53000 € | MFR Recommended |
| MCP601-E/P | Microchip Technology | 816 | MCP601-E/P-ND | 0,58000 € | Similar |
| MCP601-I/P | Microchip Technology | 1.199 | MCP601-I/P-ND | 0,53000 € | Similar |
| MCP6271-E/P | Microchip Technology | 589 | MCP6271-E/P-ND | 0,61000 € | Similar |
| MCP6281-E/P | Microchip Technology | 0 | MCP6281-E/P-ND | 0,72000 € | Similar |



