
TLV2371IP | |
|---|---|
DigiKey Part Number | 296-12218-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2371IP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2371IP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,86040 € | 43,02 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76572 € | 191,43 € |
| 500 | 0,73636 € | 368,18 € |
| 1.000 | 0,71220 € | 712,20 € |
| 2.500 | 0,68669 € | 1.716,73 € |
| 5.000 | 0,67131 € | 3.356,55 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



