
TLV2374IN | |
|---|---|
DigiKey Part Number | 296-12221-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2374IN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2374IN Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,57880 € | 39,47 € |
| 100 | 1,41600 € | 141,60 € |
| 250 | 1,33844 € | 334,61 € |
| 500 | 1,29170 € | 645,85 € |
| 1.000 | 1,25322 € | 1.253,22 € |
| 2.500 | 1,21260 € | 3.031,50 € |
| 5.000 | 1,18811 € | 5.940,55 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |


