Parametric Equivalent
Parametric Equivalent

TLC3704MDR | |
|---|---|
DigiKey Part Number | 2156-TLC3704MDR-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704MDR |
Description | IC MICROPWR COMP QUAD 14-SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704MDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 175µA |
Packaging Bulk | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | 0,73000 € | Similar |
| TS339IDT | STMicroelectronics | 0 | 497-2264-1-ND | 1,01000 € | Similar |
| TS3704IDT | STMicroelectronics | 3.743 | 497-2269-1-ND | 0,87000 € | Similar |
| TLC3704MDG4 | Rochester Electronics, LLC | 5.900 | 2156-TLC3704MDG4-ND | 1,53351 € | Parametric Equivalent |
| TLC3704MDR | Rochester Electronics, LLC | 0 | 2156-TLC3704MDR-ND | 0,00000 € | Parametric Equivalent |



