TLC2252CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.356
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.214
Unit Price: 1,47000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2252CPW

DigiKey Part Number
TLC2252CPW-ND
Manufacturer
Manufacturer Product Number
TLC2252CPW
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC2252CPW Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
80µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.4 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.12V/µs
Supplier Device Package
8-TSSOP
Gain Bandwidth Product
210 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC2252CPWRTexas Instruments3.356296-12745-1-ND1,80000 €MFR Recommended
TSX632IYSTSTMicroelectronics7.214497-14405-1-ND1,47000 €Similar
Obsolete
Marketplace Stock: 1.850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.850In Stock
Ships from Rochester Electronics, LLC