
TLC2252CPWR | |
|---|---|
DigiKey Part Number | 296-12745-2-ND - Tape & Reel (TR) 296-12745-1-ND - Cut Tape (CT) 296-12745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2252CPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2252CPWR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 80µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 210 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,33320 € | 33,33 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12536 € | 281,34 € |
| 500 | 1,09184 € | 545,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02416 € | 2.048,32 € |
| 4.000 | 1,00159 € | 4.006,36 € |
| 6.000 | 0,99029 € | 5.941,74 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

