MFR Recommended
Similar

TL5580AIP | |
|---|---|
DigiKey Part Number | 296-21098-5-ND |
Manufacturer | |
Manufacturer Product Number | TL5580AIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL5580AIP Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL5580AIDR | Texas Instruments | 0 | 296-21097-1-ND | 765,10000 € | MFR Recommended |
| AD746JNZ | Analog Devices Inc. | 42 | 505-AD746JNZ-ND | 6.328,06000 € | Similar |
| AD827JNZ | Analog Devices Inc. | 275 | AD827JNZ-ND | 7.227,28000 € | Similar |
| LT1355CN8#PBF | Analog Devices Inc. | 137 | 505-LT1355CN8#PBF-ND | 3.907,79000 € | Similar |




