MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75HVD08P | |
|---|---|
DigiKey Part Number | 296-34161-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD08P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD08P Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD08DR | Texas Instruments | 3.826 | 296-39173-1-ND | 4,70000 € | MFR Recommended |
| ADM485JNZ | Analog Devices Inc. | 308 | ADM485JNZ-ND | 5,21000 € | Similar |
| LTC1480CN8#PBF | Analog Devices Inc. | 0 | LTC1480CN8#PBF-ND | 6,49000 € | Similar |
| LTC1480IN8 | Analog Devices Inc. | 0 | LTC1480IN8-ND | 0,00000 € | Similar |
| LTC1480IN8#PBF | Analog Devices Inc. | 17 | 161-LTC1480IN8#PBF-ND | 8,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,52673 € | 1.129,01 € |
| Unit Price without VAT: | 7,52673 € |
|---|---|
| Unit Price with VAT: | 8,95681 € |




