Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LTC1483IN8 | |
|---|---|
DigiKey Part Number | LTC1483IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1483IN8 |
Description | IC TXRX RS485 LOW EMI LOPWR 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1483IN8 Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1483IN8#PBF | Analog Devices Inc. | 0 | LTC1483IN8#PBF-ND | 6,75000 € | Direct |
| MAX1483CPA+ | Analog Devices Inc./Maxim Integrated | 345 | MAX1483CPA+-ND | 5,88000 € | Similar |
| MAX1483EPA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX1483EPA+-ND | 7,76000 € | Similar |
| MAX483CPA+ | Analog Devices Inc./Maxim Integrated | 2.550 | MAX483CPA+-ND | 6,12000 € | Similar |
| MAX483EPA+ | Analog Devices Inc./Maxim Integrated | 1.435 | MAX483EPA+-ND | 8,14000 € | Similar |




