
SN65HVD1782P | |
|---|---|
DigiKey Part Number | 296-23873-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782P Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3.15V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,94600 € | 69,46 € |
| 50 | 6,16440 € | 308,22 € |
| 100 | 5,92220 € | 592,22 € |
| 250 | 5,66656 € | 1.416,64 € |
| 500 | 5,51246 € | 2.756,23 € |
| 1.000 | 5,38561 € | 5.385,61 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

